Filter Your Search
1 - 2 of 2 results
|
RC55PV-15K4WI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 15.4 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RC55PV-15K4WI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.4 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |