Parametric results for: RC55PV-113RBI under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc55pv113rbi
Select parts from the table below to compare.
Compare
Compare
RC55PV-113RBI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 113 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90
RC55PV-113RBI
TT Electronics Resistors
Check for Price Yes Active 113 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90