Filter Your Search
1 - 2 of 2 results
|
RC55NC-1R8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 1.8 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 70 °C | RC | NO | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
RC55NC-1R8FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.8 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 70 °C | RC | NO | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.90 |