Filter Your Search
1 - 2 of 2 results
|
RC-RC55LFD54R9BB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 54.9 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Box | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
RC55LFD54R9BB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 54.9 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | , | 8533.21.00.90 |