Filter Your Search
1 - 7 of 7 results
|
RC55D-113RCI
TT Electronics Resistors
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
RC55D-113RCICECC40101-004KD
TT Electronics Resistors
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55D-113RCICECC40101-004HD
TT Electronics Resistors
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 63 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55D-113RCI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 400 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
RC55D113RCICECC40101-804BE
TT Electronics Resistors
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
RC55D-113RCICECC40101-004JD
TT Electronics Resistors
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55D113RCICECC40101-804KE
TT Electronics Resistors
|
Check for Price | Yes | Active | 113 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 |