Filter Your Search
1 - 10 of 23 results
|
RC55C-2K37W-804HLCECC40101-804AC
TT Electronics Resistors
|
Check for Price | Active | 2.37 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-804 | 155 °C | -55 °C | 2 | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||
|
RC55C-2K37W-804HLCECC40101-804BC
TT Electronics Resistors
|
Check for Price | Active | 2.37 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | CECC40101-804 | 155 °C | -55 °C | 2 | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||
|
RC55C2K37W
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.37 kΩ | 0.05 % | 63 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 30 mm | 2 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
RC55C-2K37WHLCECC40101-004KC
TT Electronics Resistors
|
Check for Price | No | Active | 2.37 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn60Pb40) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55C-2K37WPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 2.37 kΩ | 0.05 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
RC55C-2K37WHLCECC40101-004HC
TT Electronics Resistors
|
Check for Price | No | Active | 2.37 kΩ | 0.05 % | 63 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn60Pb40) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55C-2K37WICECC40101-004JC
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.37 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55C-2K37WICECC40101-004HC
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.37 kΩ | 0.05 % | 63 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RC55C2K37WHLCECC40101-804AC
TT Electronics Resistors
|
Check for Price | No | Active | 2.37 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
RC55C-2K37WHL
TT Electronics Resistors
|
Check for Price | No | Active | 2.37 kΩ | 0.05 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn60Pb40) | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |