Filter Your Search
1 - 4 of 4 results
|
RC5534ANB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mV | 13 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDIP-T8 | Not Qualified | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
RC5534AN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 mV | 13 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDIP-T8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
RC5534AN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 13 V/us | 1.5 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | |||||||||
|
RC5534AN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 13 V/us | 2 µA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |