Filter Your Search
1 - 10 of 57 results
|
MMF-25GRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 2 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||||||
|
MMF25SFRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||
|
MMF1WSFRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 1 % | 1 W | 3313 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 3.2 mm | 8.5 mm | YAGEO CORP | compliant | EAR99 | ||||||
|
MFR1WSBRC-530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||
|
MMF25SDRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 0.5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||
|
MFR100DRC-530K
YAGEO Corporation
|
Check for Price | Yes | Active | 530 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||
|
MMF1WSCRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 0.25 % | 1 W | 3313 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 350 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 3.2 mm | 8.5 mm | YAGEO CORP | compliant | EAR99 | ||||||
|
MFR2WSDRC-530K
YAGEO Corporation
|
Check for Price | Yes | Active | 530 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | |||
|
MMF204CRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 0.25 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||
|
MMF-25CRC530R
YAGEO Corporation
|
Check for Price | Yes | Active | 530 Ω | 0.25 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 |