Filter Your Search
1 - 1 of 1 results
|
RC5150BG1K24FKFT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.24 kΩ | 1 % | 325 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Silver (Sn95Ag5) | ONE SURFACE | 508 µm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |