Filter Your Search
1 - 3 of 3 results
|
RC5057M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.5 V | YES | PUSH-PULL | 345 kHz | ALSO REQUIRES 12V SUPPLY | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
RC5057M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.5 V | YES | PUSH-PULL | 345 kHz | ALSO REQUIRES 12V SUPPLY | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||
|
RC5057MT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.5 V | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |