Filter Your Search
1 - 3 of 3 results
|
RC5052MT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
RC5052M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.25 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.8 mm | 2.72 mm | ROCHESTER ELECTRONICS LLC | SOIC-20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
RC5052M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.8 mm | 2.72 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |