Filter Your Search
1 - 2 of 2 results
|
RC5041M
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP16,.25 | unknown | |||||||||
|
RC5041M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 |