Filter Your Search
1 - 1 of 1 results
|
RC4195T
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 3 V | 100 mA | -15 V | 100 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.03 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W8 | e0 | Not Qualified | 175 °C | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | Fixed,Mixed,Multiple Output,Standard Drop |