Filter Your Search
1 - 7 of 7 results
|
RC4195D
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
RC4195K
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 3 V | 100 mA | -15 V | 100 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.03 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBFM-P9 | e0 | Not Qualified | 150 °C | 70 °C | 9 | METAL | CAN9/10,.33FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | Fixed,Mixed,Multiple Output,Standard Drop | |||||||
|
RC4195T
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 3 V | 100 mA | -15 V | 100 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.03 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | O-MBCY-W8 | e0 | Not Qualified | 175 °C | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | Fixed,Mixed,Multiple Output,Standard Drop | |||||||
|
RC4195H
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 3 V | 100 mA | -15 V | 2 | FIXED | 30 V | 0.02 % | 0.03 % | BIPOLAR | 3 % | O-MBCY-W10 | e0 | Not Qualified | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
RC4195H
Raytheon Semiconductor
|
Check for Price | No | Transferred | 15 V | 3 V | 100 mA | -15 V | 2 | FIXED | 30 V | 0.02 % | 0.03 % | BIPOLAR | 3 % | O-MBCY-W10 | e0 | Not Qualified | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
RC4195K
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
RC4195N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 30 V | 18 V | 15 V | 3 V | 100 mA | -15 V | 100 mA | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 30 V | 0.02 % | 0.03 % | 1 | 15.5 V | 14.5 V | BIPOLAR | 3 % | R-PDIP-T8 | e0 | Not Qualified | 125 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | Fixed,Mixed,Multiple Output,Standard Drop |