Filter Your Search
1 - 2 of 2 results
|
RC4156N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 300 nA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-14 | unknown | |||||
|
RC4156N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1.6 V/us | 400 nA | 14 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown |