Filter Your Search
1 - 3 of 3 results
|
RC4156D
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 300 nA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | |||||||
|
RC4156DC
Raytheon Semiconductor
|
Check for Price | No | Obsolete | OPERATIONAL AMPLIFIER | e0 | TIN LEAD | RAYTHEON SEMICONDUCTOR | , | unknown | |||||||||||||||||||||||||||||||||||||||
|
RC4156D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1.6 V/us | 400 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 1.3 V/us | 20 V | COMMERCIAL | 3500 | 15000 | R-CDIP-T14 | Not Qualified | e0 | 80 dB | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | DIP | 14 | EAR99 | 8542.33.00.01 |