Filter Your Search
1 - 1 of 1 results
|
RC4152DE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 0.013 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 12 V | 6 mA | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 |