Filter Your Search
1 - 3 of 3 results
|
RC4136M
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 7.5 mV | 1 V/us | 800 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
RC4136M
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 500 nA | 26.7 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 3000 | 20000 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP14,.25 | unknown | ||||||||||
|
RC4136M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 1 V/us | 800 nA | 26.7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |