Filter Your Search
1 - 2 of 2 results
|
RC3216F8251AS
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 8.25 kΩ | 1 % | 250 mW | 1206 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC(PRECISION) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | SAMSUNG SEMICONDUCTOR INC | SMT, 1206 | compliant | |||||||||
|
RC3216F8251AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 8.25 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |