Filter Your Search
1 - 1 of 1 results
|
RC28F320C3BD70E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |