Parametric results for: RC2512FK-7W34RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc2512fk7w34rl
Select parts from the table below to compare.
Compare
Compare
RC2512FK-7W34RL
YAGEO Corporation
Check for Price Yes Yes Active 34 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm YAGEO CORP SMT, 2512 compliant