Parametric results for: RC2512F6982 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rc2512f6982
Select parts from the table below to compare.
Compare
Compare
RC2512F6982
Synton-Tech Corp
Check for Price Buy Yes Contact Manufacturer 69.8 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V e3 155 °C -55 °C Chip 2 TR, Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm SYNTON-TECH CORP compliant EAR99
RC2512F6982-07-RG70
Taitron Components Inc
Check for Price Buy Active 69.8 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 250 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm TAITRON COMPONENTS INC unknown EAR99 CHIP 8533.21.00.30