Filter Your Search
1 - 2 of 2 results
|
RC2211N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | TELECOM CIRCUIT | 1 | 11 µA | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||
|
RC2211N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 V | BIPOLAR | TELECOM CIRCUIT | 1 | 11 µA | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-14 | unknown |