Parametric results for: RC2010FK-0718KL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc2010fk0718kl
Select parts from the table below to compare.
Compare
Compare
RC2010FK-0718KL
YAGEO Corporation
Check for Price Yes Yes Active 18 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30