Parametric results for: RC12K12R7FC under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rc12k12r7fc
Select parts from the table below to compare.
Compare
Compare
RC12K12R7FCG
Fenghua (HK) Electronics Ltd
Check for Price Yes Yes Active 12.7 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE Bulk WRAPAROUND 550 µm 6.4 mm 3.2 mm FENGHUA ADVANCED TECHNOLOGY CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RC12K12R7FC
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 12.7 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE Bulk WRAPAROUND 550 µm 6.4 mm 3.2 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30
RC12K12R7FCL
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 12.7 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE Bulk WRAPAROUND 550 µm 6.4 mm 3.2 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30