Parametric results for: RC1218FK-07332RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc1218fk07332rl
Select parts from the table below to compare.
Compare
Compare
RC1218FK-07332RL
YAGEO Corporation
Check for Price Yes Yes Active 332 Ω 1 % 1 W 1218 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 4.6 mm YAGEO CORP SMT, 1218 compliant EAR99 8533.21.00.30