Parametric results for: RC1210F25R5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: rc1210f25r5
Select parts from the table below to compare.
Compare
Compare
RC1210F25R5
Synton-Tech Corp
Check for Price Yes Contact Manufacturer 25.5 Ω 1 % 333 mW 1210 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 200 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.2 mm 2.5 mm SYNTON-TECH CORP compliant EAR99
RC1210F25R5-07-T70
Taitron Components Inc
Check for Price Active 25.5 Ω 1 % 333.3 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.2 mm 2.6 mm TAITRON COMPONENTS INC unknown EAR99 CHIP 8533.21.00.30
RC1210F25R5-07-RG70
Taitron Components Inc
Check for Price Active 25.5 Ω 1 % 333.3 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 2.6 mm TAITRON COMPONENTS INC unknown EAR99 CHIP 8533.21.00.30