Parametric results for: RC1210DR-0790R9P under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc1210dr0790r9p
Select parts from the table below to compare.
Compare
Compare
RC1210DR-0790R9P
YAGEO Corporation
Check for Price Yes Active 90.9 Ω 0.5 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30