Parametric results for: RC1206JRF07220K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc1206jrf07220k
Select parts from the table below to compare.
Compare
Compare
RC1206JRF07220K
YAGEO Corporation
Check for Price Yes Yes Obsolete 220 kΩ 5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC1206JRF07220KL
YAGEO Corporation
Check for Price Yes Yes Active 220 kΩ 5 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 1206 compliant EAR99 8533.21.00.30