Filter Your Search
1 - 2 of 2 results
|
RC1206JR-073K6L
YAGEO Corporation
|
$0.0177 | Yes | Yes | Active | 3.6 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | SMT, 1206 | compliant | |||||||
|
RC1206JR-073K6
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | RC1206(J TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |