Filter Your Search
1 - 1 of 1 results
|
RC1206J273-07-RG70
Taitron Components Inc
|
Check for Price | Active | 27 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |