Filter Your Search
1 - 3 of 3 results
|
RC10L1744FTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.74 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RC10L1744FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.74 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RC10L1744FTG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1.74 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |