Filter Your Search
1 - 2 of 2 results
|
RC0S2CA2K20KE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 10 % | 250 mW | 3916 | SMT | 400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | 250 V | 150 °C | -55 °C | Chip | 2 | 4.038 mm | 10.008 mm | 4.039 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||||||||||||
|
RC0S2CA2K20KET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 2.2 kΩ | 10 % | 250 mW | 3916 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | 25 °C | RC | YES | 250 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | J BEND | 4.038 mm | 10.008 mm | 4.039 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.10.00.42 |