Filter Your Search
1 - 2 of 2 results
|
RC0805JRF13130K
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | RC0805(5%TOL,100PPM) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0805JRF13130KL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 130 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |