Filter Your Search
1 - 2 of 2 results
|
RC0805J152-07-RG70
Taitron Components Inc
|
Check for Price | Active | 1.5 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RC0805J152
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 1.5 kΩ | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | SYNTON-TECH CORP | compliant | EAR99 |