Filter Your Search
1 - 5 of 5 results
|
RC0805FRF1333K0L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 33 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RC0805FRF1333K2L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 33.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
RC0805FRF1333K0
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0805FRF1333K
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0805FRF1333K2
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |