Parametric results for: RC0805FRF07750R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc0805frf07750r
Select parts from the table below to compare.
Compare
Compare
RC0805FRF07750RL
YAGEO Corporation
Check for Price Yes Yes Active 750 Ω 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RC0805FRF07750R
YAGEO Corporation
Check for Price Yes Yes Obsolete 750 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC LASER TRIMMABLE 70 °C RC0805(1%TOL,100PPM) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30