Parametric results for: RC0805FRF071M5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: rc0805frf071m5
Select parts from the table below to compare.
Compare
Compare
RC0805FRF071M54L
YAGEO Corporation
Check for Price Buy Yes Yes Active 1.54 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0805 compliant EAR99 8533.21.00.30
RC0805FRF071M58
YAGEO Corporation
Check for Price Buy Yes Yes Obsolete 1.58 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0805FRF071M58L
YAGEO Corporation
Check for Price Buy Yes Yes Active 1.58 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0805 compliant EAR99 8533.21.00.30
RC0805FRF071M5
YAGEO Corporation
Check for Price Buy Yes Yes Obsolete 1.5 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC LASER TRIMMABLE 70 °C RC0805(1%TOL,100PPM) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0805FRF071M54
YAGEO Corporation
Check for Price Buy Yes Yes Obsolete 1.54 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0805FRF071M5L
YAGEO Corporation
Check for Price Buy Yes Yes Active 1.5 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0805 compliant EAR99 8533.21.00.30