Parametric results for: RC0805FRF0716K0 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc0805frf0716k0
Select parts from the table below to compare.
Compare
Compare
RC0805FRF0716K0
YAGEO Corporation
Check for Price Yes Yes Obsolete 16 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0805 compliant EAR99 8533.21.00.30
RC0805FRF0716K0L
YAGEO Corporation
Check for Price Yes Yes Active 16 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP, LEAD FREE compliant EAR99 8533.21.00.30