Parametric results for: RC0805F1540-07-RG70 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc0805f154007rg70
Select parts from the table below to compare.
Compare
Compare
RC0805F1540-07-RG70
Taitron Components Inc
Check for Price Active 154 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm TAITRON COMPONENTS INC CHIP unknown EAR99 8533.21.00.30