Filter Your Search
1 - 6 of 6 results
|
RC0603FRG131R82L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.82 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
RC0603FRG131R87L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.87 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RC0603FRG131R8
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603FRG131R82
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.82 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603FRG131R87
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.87 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0603FRG131R8L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |