Filter Your Search
1 - 1 of 1 results
|
RC0603DR-07499RP
YAGEO Corporation
|
Check for Price | Yes | Active | 499 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.460262 | 4.54 | 11.16958948 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2023-06-14 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] |