Parametric results for: RC0402FR-07825RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rc0402fr07825rl
Select parts from the table below to compare.
Compare
Compare
RC0402FR-07825RL
YAGEO Corporation
$0.0234 Yes Yes Active 825 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0402FR-078.25RL
YAGEO Corporation
Check for Price Yes Yes Active 8.25 Ω 1 % 62.5 mW 0402 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30