Filter Your Search
1 - 4 of 4 results
|
RC0402F47R5-07-T70
Taitron Components Inc
|
Check for Price | Active | 47.5 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RC0402F47R5
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47.5 Ω | 1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 300 µm | 1 mm | 500 µm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||
|
RC0402F47R5-07-RG70
Taitron Components Inc
|
Check for Price | Active | 47.5 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
RC0402F47R5CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 31.3 mW | 01005 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | SAMSUNG ELECTRO-MECHANICS | CHIP | unknown | EAR99 | 8533.21.00.30 |