Parametric results for: RC0201JR-1018K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc0201jr1018k
Select parts from the table below to compare.
Compare
Compare
RC0201JR-1018K
YAGEO Corporation
Check for Price Yes Yes Obsolete 18 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC0201 LASER TRIMMABLE 70 °C RC0201(J TOL) YES 25 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC0201JR-1018KL
YAGEO Corporation
Check for Price Yes Yes Active 18 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm YAGEO CORP SMT, 0201 compliant EAR99 8533.21.00.30