Filter Your Search
1 - 3 of 3 results
|
RC0201J111-07-T70
Taitron Components Inc
|
Check for Price | Active | 110 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 25 V | 125 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 230 µm | 600 µm | 300 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
RC0201J111-07-RG70
Taitron Components Inc
|
Check for Price | Active | 110 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | TAITRON COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RC0201J111
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 110 Ω | 5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 250 µm | 600 µm | 300 µm | SYNTON-TECH CORP | compliant | EAR99 |