Filter Your Search
1 - 3 of 3 results
|
RC0201FR-1344K2P
YAGEO Corporation
|
Check for Price | Yes | Active | 44.2 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RC0201FR-1344K2
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 44.2 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | LASER TRIMMABLE | 70 °C | RC0201(F TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RC0201FR-1344K2L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 44.2 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |