Parametric results for: RC%2022H under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: rc2022
Select parts from the table below to compare.
Compare
Compare
RC20-22R0JR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 22 Ω 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-22K0JR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 22 kΩ 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-221KFR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 221 kΩ 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-22R6FR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 22.6 Ω 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-22K6FR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 22.6 kΩ 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-221RFR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 221 Ω 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99
RC20-220RJR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 220 Ω 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-22K1FR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 22.1 kΩ 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-226RFR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 226 Ω 1 % 750 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RC20-220KJR
S-P International / HTC Ltd
Check for Price Yes Contact Manufacturer 220 kΩ 5 % 750 mW 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND SP INTERNATIONAL CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30