Filter Your Search
1 - 2 of 2 results
|
RBTVSS48NBS
First Switchtech
|
Check for Price | Active | 192 mW | 11 kΩ | 28 V | 1 A | 10000 Cycle(s) | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 48 V | 1A@28VDC | 5.5 ms | 9 ms | CECC; MIL-R-39016/11, MIL-R-39016/16, MIL-R-39016/21 | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 10.1 mm | 8.5 mm | FIRST SWITCHTECH | unknown | ||||
|
RBTVSS48NBS
STPI Siege Social
|
Check for Price | Transferred | 192 mW | 11 kΩ | 28 V | 1 A | 10000 Cycle(s) | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 48 V | 1A@28VDC | 5.5 ms | 9 ms | CECC; MIL-R-39016/11, MIL-R-39016/16, MIL-R-39016/21 | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN | SOLDER | 10.1 mm | 8.5 mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 |