Filter Your Search
1 - 1 of 1 results
|
RBS12BTP1622
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS12 | 70 °C | RBS12(BCD TOL) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |